901727N003 | Raychem

Butt connector with heat shrink insulation, 0.14 mm², AWG 26, transparent blue, 16.5 mm, 901727N003

Order No.: 34P3515
EAN: 4099889606126
MPN:
901727N003
S02-18-RCS453
901727N003 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
8,282.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
2.7608 €

SolderSleeve Shield Terminator, S02-18-RCS453, Raychem

S02-18-RCS453 is designed to make an environment-resistant shield wire-to-wire termination on cable, with 20 AWG pre-installed ground lead.

Features

  • Heat-shrinkable solder wire termination
  • Transparent insulation sleeve provides encapsulation/inspectability/strain relief/insulation
  • Preformed fluxed solder provides a controlled soldering process
  • One-piece design offers easy installation and lower installation cost
Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 26
Farbe transparent blau
Isoliert Yes
Länge 16.5 mm
Leiterquerschnitt 0,14 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei