917353-000 | Raychem

End connector with heat shrink insulation, 2.0-4.0 mm², AWG 14 to 12, transparent blue, 37.7 mm, 917353-000

Order No.: 34P3354
EAN: 4099889604948
MPN:
917353-000
SGRP-2
917353-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 5 Days: 459 pcs.
Leadtime: 30 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4391 €
50 pcs.
3.0940 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 917353 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 0.89 g, Splice Material: Copper, Splice Color: Red, Class: 1, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 12 - 14 AWG, Wire Size: 4 - 2 mm², Splice Wire Insulation Diameter (Max): 6 mm, Wire Size: 4000 - 8000 CMA, Splice Overall Length: 37.7 mm, Fluid Resistance: Immersion, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Box, Comment: Splashproof

Technical specifications
Version Endverbinder
Cable cross-section 2,0-4,0 mm²
AWG cross-section AWG 14 bis 12
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 37.7 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei