933861-000 | Raychem
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm, 933861-000
Order No.: 34P3536
EAN: 4099889606270
MPN:
933861-000
SO63-3-9030
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Shield Terminator, 933861-000, TE Connectivity
Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x36 AWG, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.25 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,5 mm² | |
AWG cross-section | AWG 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |