957325-000 | Raychem
Butt connector with heat shrink insulation, black, 177.8 mm, 957325-000
Order No.: 34P2260
EAN: 4099889604818
MPN:
957325-000
D-150-0708-4
Unit Price (€ / pc.)
80.3369 € *
Available: 0 pcs.
Leadtime: 58 Weeks **
Splices, 957325 - 000, Raychem
Splice Product Type: Crimp Splice, Sealable: Yes, Splice Type: SolderShield, Serrated: No, Insulated: Yes, Splice Capacity: 2, Splice Features: Non - Serrated, Splice Material: Copper Alloy, Splice Color: Black, Terminal & Splice Type: Splice, Wire Size: 304 - 1510 CMA, Splice Overall Length: 177.8 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 65 - 125 °C, Splice Packaging Method: Bag/Box
Technical specifications
Version | Stoßverbinder | |
Colour | schwarz | |
Isolated | Yes | |
Length | 177.8 mm | |
Material | Kupferlegierung | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |