958166-000 | Raychem
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 19.1 mm, 958166-000
Order No.: 34P3486
EAN: 4099889605846
MPN:
958166-000
S02-05-R
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
SolderSleeve Shield Terminator, 958166 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, Wire Size: 0.5 mm², Wire Size: 20 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): M83519/1
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,5 mm² | |
AWG cross-section | AWG 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 19.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |