963665-000 | Raychem

End connector with heat shrink insulation, transparent blue, 30.6 mm, 963665-000

Order No.: 34P3556
EAN: 4099889606461
MPN:
963665-000
B-013-81
963665-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
9,317.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
9.3177 €

Shield Terminator, 963665-000, TE Connectivity

Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Overall Length: 30.6 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 125 °C

Technical specifications
Version Endverbinder
Colour transparent blau
Isolated Yes
Length 30.6 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei