969147-000 | Raychem
Butt connector with heat shrink insulation, transparent, 24.5 mm, 969147-000
Order No.: 34P3585
EAN: 4099889606713
MPN:
969147-000
B-150-03
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 16 Weeks **
SolderSleeve Shield Terminator, 969147-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent | |
Isoliert | Yes | |
Länge | 24.5 mm | |
Material | PE | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |