992899-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 38.1 mm, 992899-000
Order No.: 34P3787
EAN: 4099889608243
MPN:
992899-000
D-110-0181
Unit Price (€ / pc.)
6.0214 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 18 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
4.9861 €
100 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splices, 992899 - 000, Raychem
Splice Product Type: SolderSleeve Wire Splice, Sealable: No, Splice Type: In - Line Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Weight per Piece: 0.28 g, Terminal & Splice Type: Splice, Termination Method: Solder, Splice Wire Insulation Diameter (Max): 4.5 mm, Wire Size: 3600 - 6000 CMA, Splice Overall Length: 38.1 mm, Insulation Requirement: Fully Insulated, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Box
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 38.1 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |