A74731-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm, A74731-000

Order No.: 34P3697
EAN: 4099889607529
MPN:
A74731-000
S200-2-W1-22-9
Raychem
A74731-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Available in 5 Days: 376 pcs.
Leadtime: 25 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
15 pcs.
7.8302 €
60 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, A74731-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: AS22759/91-22-9, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.67 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version butt connector
AWG cross-section AWG 22
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.38 mm²
Material fluoropolymer
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes