A87947-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, A87947-000
Order No.: 34P3695
EAN: 4099889607512
MPN:
A87947-000
S200-2-01-100HN
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
SolderSleeve Shield Terminator, A87947-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid, Pre-Installed Lead: Yes, Lead Plating Material: Nickel, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.67 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Length | 16.5 mm | |
Material | Fluorpolymer | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |