C13653-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, C13653-000
SolderSleeve Shield Terminator, C13653-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: MIL-W-22759/32, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): M83519/2
Version | butt connector | |
Colour | transparent blue | |
Length | 16.5 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Country of origin | MX |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |