C20235-000 | Raychem

Butt connector with heat shrink insulation, transparent, 35.5 mm, C20235-000

Order No.: 34P3612
EAN: 4099889606935
MPN:
C20235-000
B-155-09
C20235-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 18 Weeks **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
6.0928 €
50 pcs.
5.4859 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, C20235-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 9.2 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 9.2 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No

Technical specifications
Version Stoßverbinder
Colour transparent
Isolated Yes
Length 35.5 mm
Material PE
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes