C39701-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, C39701-000
Order No.: 34P3626
EAN: 4099889607024
MPN:
C39701-000
B-155-3810
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 18 Weeks **
SolderSleeve Shield Terminator, C39701-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 9.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 6.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 42 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |