C63309-000 | Raychem
Butt connector with heat shrink insulation, transparent, 42 mm, C63309-000
Order No.: 34P3623
EAN: 4099889606997
MPN:
C63309-000
B-155-3806
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 22 Weeks
Shield Terminator, C63309-000, TE Connectivity
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 6 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PE | |
| shrinkable tubing | Yes | |
| Length | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |