C88166-000 | Raychem
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm, C88166-000
Order No.: 34P3689
EAN: 4099889607468
MPN:
C88166-000
S200-1-W1-22-9
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
11,825.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1900 pcs.
6.2237 €
SolderSleeve Shield Terminator, C88166 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: AS22759/91 - 22 - 9, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,38 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | Fluorpolymer | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |