CA3119-000 | Raychem
Butt connector kit with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 108 mm, CA3119-000
Order No.: 34P2257
EAN: 4099889604788
MPN:
CA3119-000
D-150-0330
Unit Price (€ / pc.)
52.479 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Splices, CA3119 - 000, Raychem
Splice Product Type: SolderShield Splice Kit, Sealable: Yes, Splice Type: In - Line Splice, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Two - conductor cable, Plating Material: Tin/Silver, Splice Material: Tin - Plated Copper, Splice Color: Blue, Terminal & Splice Type: Splice, Wire Size: 22 AWG, Wire Size: 0.34 mm², Wire Size: 779 - 2680 CMA, Splice Overall Length: 108 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C
Technical specifications
Version | Stoßverbinder Set | |
Cable cross-section | 0,34 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 108 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |