CA7641-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, CA7641-000

Order No.: 34P3705
EAN: 4099889607574
MPN:
CA7641-000
S200-3-9030
CA7641-000 Raychem Butt splices Image 1
CA7641-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
14,047.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
9.3653 €

SolderSleeve Shield Terminator, CA7641-000, Raychem

Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.32 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C

Technical specifications
Version Stoßverbinder
Colour transparent blau
Length 16.5 mm
Material Fluorpolymer
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes