CB3127-000 | Raychem
Butt connector with heat shrink insulation, gray, 30.15 mm, CB3127-000
Order No.: 34P3802
EAN: 4099889608380
MPN:
CB3127-000
D-1744-03-LF
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Splice, CB3127 - 000, TE Connectivity
Splice Product Type: SolderSleeve Wire Splice, Sealable: Yes, Splice Type: In - Line Splice, Insulated: Yes, Terminal & Splice Type: Splice, Splice Wire Insulation Diameter (Max): 4.57 mm, Wire Size: 4000 - 10000 CMA, Splice Overall Length: 29.6 mm, Operating Temperature Range: - 55 - 175 °C, Heavy Duty: No, Agency/Standard: NAS - 1744, Government Qualified Splice: Yes, Splice Packaging Method: Bag
Technical specifications
Version | Stoßverbinder | |
Colour | grau | |
Isolated | Yes | |
Length | 30.15 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |