CC2645-000 | Raychem
Butt connector with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 37.5 mm, CC2645-000
Order No.: 34P1886
EAN: 4099889604528
MPN:
CC2645-000
D-406-0003CS50
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Splices, CC2645 - 000, Raychem
Splice Product Type: DuraSeal Crimp Splice, Sealable: Yes, Splice Type: Butt Splice,In - Line Splice, Insulated: Yes, Voltage (Max): 600 VAC, Weight per Piece: 30 g, Splice Material: Copper, Splice Color: Yellow, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Size: 10 - 12 AWG, Wire Size: 6 - 4 mm², Splice Wire Insulation Diameter (Max): 2.8 mm, Splice Overall Length: 37.5 mm, Insulation Requirement: Fully Insulated, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 4,0-6,0 mm² | |
AWG cross-section | AWG 12 bis 10 | |
Isolated | Yes | |
Colour | gelb | |
Material | Kupferlegierung | |
shrinkable tubing | Yes | |
Length | 37.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |