CJ4552-000 | Raychem

Butt connector with heat shrink insulation, 0.5-0.14 mm², AWG 30 to 26, transparent blue, 10.1 mm, CJ4552-000

Order No.: 34P3437
EAN: 4099889605457
MPN:
CJ4552-000
D-141-30-LF
CJ4552-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 1,322 pcs.
Leadtime: 15 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, CJ4552 - 000, Raychem

Pre - Installed Lead: No, Wire Size: 0.14 - 0.05 mm², Wire Size: 26 - 30 AWG

Technical specifications
Version Stoßverbinder
Cable cross-section 0,5-0,14 mm²
AWG cross-section AWG 30 bis 26
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 10.1 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes