CJ8290-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm, CJ8290-000

Order No.: 34P3692
EAN: 4099889607482
MPN:
CJ8290-000
S200-1-W2-22-9
CJ8290-000 Raychem Butt splices Image 1
CJ8290-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
6,128.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
6.1285 €

SolderSleeve Shield Terminator, CJ8290 - 000, Raychem

Pre - Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C

Technical specifications
Version Stoßverbinder
Cable cross-section 0,38 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blau
Material Fluorpolymer
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes