CR2102-000 | Raychem
Foil connectorwith insulation, AWG 22 to 14, gray, 15.01 mm, CR2102-000
Order No.: 72P2504
EAN: 4099891741839
MPN:
CR2102-000
Unit Price (€ / pc.)
0.0143 € *
Available: 0 pcs.
Available in 5 Days: 40,710 pcs.
Leadtime: 11 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120000 pcs.
0.0143 €
Splice, CR2102-000, Raychem
Splice, Closed end splice, 22 - 14 AWG Wire size, Splice capacity 3 + Ground, Standard, Barrel inside diameter, Steel, Gray.
Applications
- Lighting installation
- Residential building wiring
- Building equipment
Technical specifications
Version | Folienverbinder | |
AWG cross-section | AWG 22 bis 14 | |
Colour | grau | |
Isolated | Yes | |
Length | 15.01 mm | |
Material | Stahl |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85469090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |