CX7799-000 | Raychem

Butt connector kit with heat shrink insulation, 0.25-0.34 mm², AWG 24 to 22, transparent blue, 106 mm, CX7799-000

Order No.: 34P2259
EAN: 4099889604801
MPN:
CX7799-000
D-150-0381
CX7799-000 Raychem Butt splices Image 1
CX7799-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
56.7035 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3,005.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
53 pcs.
56.7035 €

Splices, CX7799 - 000, Raychem

Splice Product Type: Splice Kit, Sealable: Yes, Splice Type: SolderShield, Splice Wire/Cable Type: Multi - Conductor, Insulated: Yes, Number of Conductors: Two - conductor cable, Plating Material: Nickel, Terminal & Splice Type: Splice, Wire Size: 22 - 24 AWG, Wire Size: 0.34 - 0.25 mm², Splice Wire Insulation Diameter (Max): 6 mm, Wire Size: 304 - 1510 CMA, Splice Overall Length: 106 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C

Technical specifications
Version Stoßverbinder Set
Cable cross-section 0,25-0,34 mm²
AWG cross-section AWG 24 bis 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 106 mm
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei