D08259-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 16.5 mm, D08259-000
Order No.: 34P3694
EAN: 4099889607505
MPN:
D08259-000
S200-2-01
Unit Price (€ / pc.)
18.5640 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5640 €
10 pcs.
17.0884 €
25 pcs.
15.3748 €
50 pcs.
13.8397 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, D08259-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid, Pre-Installed Lead: Yes, Lead Plating Material: Nickel, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.67 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 16.5 mm | |
Material | Fluorpolymer | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |