D12074-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 19.1 mm, D12074-000
Order No.: 34P3713
EAN: 4099889607628
MPN:
D12074-000
S200-5-00
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
SolderSleeve Shield Terminator, D12074-000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Termination Method: Solder, Jacket Outside Diameter: 6.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 6.98 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent blau | |
Length | 19.1 mm | |
Material | Fluorpolymer | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |