D17660-000 | Raychem

Butt connector with heat shrink insulation, 0.15-0.75 mm², AWG 26 to 20, transparent red, 29.21 mm, D17660-000

Order No.: 07F6980
EAN: 4099889604054
MPN:
D17660-000
D-200-82
Series: MiniSeal
D17660-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
5,866.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.8667 €

Splices, D17660 - 000, Raychem

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Splice Configuration: Single to Single, Number of Serrations: 0. Weight per Piece: 0.38 g, Splice Features: Splice Kit, Splice Material: Nickel - Plated, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Size: 26 - 20 AWG, Wire Size: 0.15 - 0.75 mm², Barrel Inside Diameter: 1.2 mm, Wire Size: 304 - 1216 CMA, Splice Overall Length: 29.21 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 200 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 100, Splice Packaging Method: Bag/Box, Comment: Parts will meet all performance requirements of SAE AS - 81824 when properly installed.

Technical specifications
Version Stoßverbinder
Cable cross-section 0,15-0,75 mm²
AWG cross-section AWG 26 bis 20
Isolated Yes
Colour transparent rot
Material Fluorpolymer
shrinkable tubing Yes
Length 29.21 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes