D26022-000 | Raychem
Butt connector with heat shrink insulation, transparent, 26 mm, D26022-000
Order No.: 34P3620
EAN: 4099889606966
MPN:
D26022-000
B-155-3802
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield Terminator, D26022-000, TE Connectivity
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 10.95 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 10.95 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.1 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 26 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |