D61414-000 | Raychem

Butt connector with heat shrink insulation, transparent, 16 mm, D61414-000

Order No.: 34P3831
EAN: 4099889608540
MPN:
D61414-000
B-155-1501
D61414-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.714 €

SolderSleeve Shield Terminator, D61414 - 000, Raychem

Pre - Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.9 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C

Technical specifications
Ausführung Stoßverbinder
Farbe transparent
Isoliert Yes
Länge 16 mm
Material PE
Schrumpfschlauch Yes
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes