E22982-000 | Raychem
Butt connector with heat shrink insulation, 0.4-0.34 mm², AWG 22, transparent, 42 mm, E22982-000
Order No.: 34P3624
EAN: 4099889607000
MPN:
E22982-000
B-155-3807-W1
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
SolderSleeve Shield Terminator, E22982 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: XL Polyethylene, Pre - Installed Lead: Yes, Lead Stranding: Stranded (W2), Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.7 mm, Wire Size: 0.34 - 0.4 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 | |
Colour | transparent | |
Length | 42 mm | |
Cable cross-section | 0,4-0,34 mm² | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |