E62570-000 | Raychem

Butt connector kit with heat shrink insulation, 0.38 mm², AWG 22, white/green, 21.33 mm, E62570-000

Order No.: 34P3388
EAN: 4099889605136
MPN:
E62570-000
B-155-4058-35-22-5/9
E62570-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5,352.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
650 pcs.
8.2348 €

Coax Cable Termination, E62570-000, TE Connectivity

Temperature Indicator: No, Coax Cable Termination Product Type: Coax Terminator, Coax Cable Termination Applies To: Coaxial Cable, Splice Type: SolderSleeve, Pre-Installed Lead Type: XL Polyethelene, Lead Stranding: Stranded, Cable Shield Material: Copper, Tin, Shield Outside Diameter (Max): 0.173, Termination Method: Solder, Pre-Installed Lead Wire Size: 0.38 mm², Jacket Outside Diameter: 6 mm, Coax Cable Termination Conductor Outside Diameter: 0.3-1 mm, Dielectric Outside Diameter: 3.1 mm, Overall Length: 21 mm, 33 mm, Resistance Properties: Splash Protection, Coax Cable Termination Operating Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): No, Government Qualified: No

Technical specifications
Version Stoßverbinder Set
Cable cross-section 0,38 mm²
AWG cross-section AWG 22
Isolated Yes
Colour weiß/grün
Material Kupfer
shrinkable tubing Yes
Length 21.33 mm
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes