F26778-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 19.1 mm, F26778-000

Order No.: 34P3752
EAN: 4099889607949
MPN:
F26778-000
ST58-5-00
F26778-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 15 pcs.
Available in 5 Days: 662 pcs. - if ordered today
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
5 pcs.
8.7822 €
10 pcs.
8.2110 €
25 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale

SolderSleeve Shield Terminator, F26778-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 7 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): M83519/1

Technical specifications
Filter Property Value
Version butt connector
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 19.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes