F80600-000 | Raychem

Butt connector with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, transparent, 42 mm, F80600-000

Order No.: 34P3827
EAN: 4099889608526
MPN:
F80600-000
B-152-9004
F80600-000 Raychem Butt splices Image 1
F80600-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
4,017.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
2.5109 €

Splices, F80600 - 000, Raychem

Discrete Wire Type: Stranded, Splice Product Type: SolderSleeve One - Step Wire Terminator, Sealable: No, Splice Type: Thru Splice, Serrated: No, Weight per Piece: 1 g, Splice Material: Copper,Tin - Plated, Splice Color: Yellow, Terminal & Splice Type: Splice, Wire Size: 10 - 12 AWG, Wire Size: 6 - 4 mm², Splice Wire Insulation Diameter (Max): 6 mm, Wire Size: 6100 - 19000 CMA, Splice Overall Length: 42 mm, Cable Temperature Rating: 85 °C, Operating Temperature Range: - 55 - 125 °C, Heavy Duty: No, Packaging Quantity: 100, Splice Packaging Method: Box

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe transparent
Isoliert Yes
Länge 42 mm
Leiterquerschnitt 4,0-6,0 mm²
Material PE
Schrumpfschlauch Yes
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei