Splice, F95970 - 000, TE Connectivity
Discrete Wire Type: Stranded, Splice Product Type: SolderSleeve One - Step Wire Terminator, Sealable: No, Splice Type: Thru Splice, Serrated: No, Splice Capacity: 1, Weight per Piece: 1 g, Splice Material: Copper,Tin - Plated, Splice Color: Red, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Size: 14 - 18 AWG, Wire Size: 2 - 0.8 mm², Splice Wire Insulation Diameter (Max): 2.7 mm, Wire Size: 1250 - 3500 CMA, Splice Overall Length: 42 mm, Cable Temperature Rating: 85 °C, Operating Temperature Range: - 55 - 125 °C, Heavy Duty: No, Packaging Quantity: 100, Splice Packaging Method: Box, Barrel Color: Red