097305-000 | Raychem

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M4, blue, 097305-000

Order No.: 34P1919
EAN: 4099889589023
MPN:
097305-000
B-106-2402
097305-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 940 pcs.
Leadtime: 18 Weeks **
Total Price:
5,057.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
1.0115 €

Cable lug, 097305-000, Raychem

Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 4.3 mm, Tongue Thickness: 0.8 mm, Ring & Spade Overall Length: 35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation PA
Isolated No
Cable cross-section 1,5-2,5 mm²
Hole diameter 4.6 mm
Material Kupfer, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes