123339-000 | Raychem

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M4, blue, 123339-000

Order No.: 34P1893
EAN: 4099889588804
MPN:
123339-000
B-106-1402
123339-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 14,175 pcs.
Leadtime: 19 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.0234 €

Cable lug, 123339-000, Raychem

Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 4.3 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 33 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Hole diameter 4.6 mm
Material Kupferlegierung, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes