126563-000 | Raychem

Insulated hook cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, red, 126563-000

Order No.: 34P1935
EAN: 4099889589061
MPN:
126563-000
B-106-8401
126563-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4,212.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.4042 €

Rings and Spades, 126563-000, Raychem

Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Support Style: Insulation Support, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Ring & Spade Overall Length: 30 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box, Comment: Crimp Termination

Technical specifications
Version Hakenkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 4 mm
Material Messing, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes