138601-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M4, red, 138601-000

Order No.: 34P1891
EAN: 4099889588781
MPN:
138601-000
B-106-1401
138601-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Available in 5 Days: 2,024 pcs.
Leadtime: 19 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3205 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 138601-000, TE Connectivity

Shape Description: RING-008, Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.83 g, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 4.3 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 31.98 mm, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 4 mm
Material Kupferlegierung, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes