224793-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M6, red, 224793-000

Order No.: 34P1903
EAN: 4099889588880
MPN:
224793-000
B-106-1601
224793-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available in 5 Days: 14,440 pcs. - if ordered today
Total Price:
1,294.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
1.0353 €

Cable lug, 224793-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.86 g, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 6.5 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 35.99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Filter Property Value
Material copper alloy, tin plated
AWG cross-section AWG 22 to 18
shrinkable tubing Yes
Version ring cable lug
Isolated Yes
Cable cross-section 0.5-1.0 mm²
Colour red
Hole diameter 4 mm
Material Insulation PA
max. operating temperature 125 °C
Thread size M6
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes