486501-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M4, red, 486501-000

Order No.: 34P1918
EAN: 4099889589016
MPN:
486501-000
B-106-2401
486501-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
8,806.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.8806 €

Rings and Spades, 486501-000, Raychem

Ring & Spade Stud Size: #8, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 4.3 mm, Tongue Thickness: 0.8 mm, Ring & Spade Overall Length: 32 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 4 mm
Material Kupfer
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes