490115-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, red, 490115-000

Order No.: 34P1921
EAN: 4099889589047
MPN:
490115-000
B-106-3481
490115-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 5 Days: 5,860 pcs.
Leadtime: 18 Weeks **
Total Price:
240.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.2019 €

Rings and Spades, 490115-000, Raychem

Ring & Spade Stud Size: 3/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Ring & Spade Overall Length: 30 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box, Comment: Crimp Termination

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe rot
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,5-1,0 mm²
Material Zinn
max. Temperatur 125 °C
Schrumpfschlauch Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes