533141-000 | Raychem

Uninsulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M5, blue, 533141-000

Order No.: 34P1920
EAN: 4099889589030
MPN:
533141-000
B-106-2502
533141-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
4,938.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9877 €

Cable lug, 533141-000, Raychem

Ring & Spade Stud Size: #12, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Ring & Spade Wire/Cable Type: Copper, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1 g, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 5.3 mm, Tongue Thickness: 0.8 mm, Ring & Spade Overall Length: 35 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M5
Material Insulation PA
Isolated No
Cable cross-section 1,5-2,5 mm²
Hole diameter 4.6 mm
Material Zinn
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes