555201-000 | Raychem

Insulated pin cable lug, 0.95-0.382 mm², AWG 22 to 18, 2 mm, red, 555201-000

Order No.: 34P1931
EAN: 4099889604566
MPN:
555201-000
B-106-6201
Series: DuraSeal
Raychem
555201-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9996 €

Splice, 555201 - 000, TE Connectivity

Splice Product Type: DuraSeal Pin Terminal, Sealable: No, Insulated: Yes, Insulation Material: Heat Shrink Radiation - Crosslinked Modified Polyamide with Thermoplastic Adhesive, Splice Color: Red, Terminal & Splice Type: Splice, Housing Material: Polyamide, Wire Size: 18 - 22 AWG, Wire Size: 0.95 - 0.382 mm², Splice Wire Insulation Diameter (Max): 4 mm, Splice Overall Length: 30.5 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: - 55 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version pin cable lug
AWG cross-section AWG 22 to 18
Colour red
Material Insulation PA
Isolated Yes
Cable cross-section 0.95-0.382 mm²
Material copper alloy, tin plated
max. operating temperature 125 °C
shrinkable tubing Yes
Pin diameter 2 mm
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes