583389-000 | Raychem

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.5 mm, yellow, 583389-000

Order No.: 34P1926
EAN: 4099889589054
MPN:
583389-000
B-106-3633
583389-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 22,295 pcs.
Leadtime: 16 Weeks **
Total Price:
221.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
1.4756 €

Rings and Spades, 583389-000, Raychem

Ring & Spade Stud Size: 1/4, Ring & Spade Barrel Type: Closed Barrel, Sealable: Yes, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Ring & Spade Overall Length: 33 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Box, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation PA
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 6.5 mm
Material Zinn
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes