596381-000 | Raychem

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 4.6 mm, M6, blue, 596381-000

Order No.: 34P1905
EAN: 4099889588903
MPN:
596381-000
B-106-1602
596381-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1658 €
50 pcs.
1.9516 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 596381-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.5-2.5 mm², Stud Diameter: 6.5 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 36.58 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M6
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,5-2,5 mm²
Lochdurchmesser 4.6 mm
Material Kupferlegierung, verzinnt
max. Temperatur 125 °C
Schrumpfschlauch Yes
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes