697233-000 | Raychem

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.5 mm, M5, yellow, 697233-000

Order No.: 34P1902
EAN: 4099889588873
MPN:
697233-000
B-106-1503
Series: DuraSeal
697233-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available in 5 Days: 277 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 697233-000, TE Connectivity

Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.93 g, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Stud Diameter: 5.3 mm, Tongue Thickness: 1 mm, Ring & Spade Overall Length: 39.98 mm, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Material copper alloy, tin plated
Material Insulation PA
shrinkable tubing Yes
Hole diameter 6.5 mm
Thread size M5
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes