802789-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M8, red, 802789-000

Order No.: 34P1909
EAN: 4099889588941
MPN:
802789-000
B-106-1801
802789-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5,652.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
1.1305 €

Cable lug, 802789-000, Raychem

Ring & Spade Stud Size: 5/16, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Ring & Spade Wire/Cable Type: Regular Wire, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 8.4 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 38.99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 18
Colour red
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 0.5-1.0 mm²
Hole diameter 4 mm
Material copper alloy, tin plated
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes