899003-000 | Raychem

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 6.5 mm, M6, yellow, 899003-000

Order No.: 34P1907
EAN: 4099889588927
MPN:
899003-000
B-106-1603
899003-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available in 5 Days: 2,569 pcs. - if ordered today
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
5 pcs.
2.0944 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 899003-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Stud Diameter: 6.5 mm, Ring & Spade Overall Length: 41.5 mm, Barrel Inside Diameter: 6.5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Filter Property Value
Material copper alloy, tin plated
AWG cross-section AWG 12 to 10
shrinkable tubing Yes
Version ring cable lug
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Colour yellow
Hole diameter 6.5 mm
Material Insulation PA
max. operating temperature 125 °C
Thread size M6
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes