952651-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M5, red, 952651-000

Order No.: 34P1897
EAN: 4099889588842
MPN:
952651-000
B-106-1501
952651-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available in 5 Days: 5,066 pcs. - if ordered today
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1424 €
10 pcs.
1.0591 €
25 pcs.
0.9877 €
50 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 952651-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 5.3 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 33.99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Package, Comment: Crimp Termination

Technical specifications
Filter Property Value
Material copper alloy, tin plated
AWG cross-section AWG 22 to 18
shrinkable tubing Yes
Version ring cable lug
Isolated Yes
Cable cross-section 0.5-1.0 mm²
Colour red
Hole diameter 4 mm
Material Insulation PA
max. operating temperature 125 °C
Thread size M5
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes