CC2621-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M5, red, CC2621-000

Order No.: 34P1898
EAN: 4099889588859
MPN:
CC2621-000
B-106-1501CS100
CC2621-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
7,425.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7800 pcs.
0.9520 €

Cable lug, CC2621-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 5.3 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 33.99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Crimp Termination

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour rot
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 4 mm
Material Kupfer, verzinnt
max. operating temperature 125 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes