CC2623-000 | Raychem

Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M6, red, CC2623-000

Order No.: 34P1904
EAN: 4099889588897
MPN:
CC2623-000
B-106-1601CS100
CC2623-000 Raychem Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 1,933 pcs.
Leadtime: 18 Weeks **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.4756 €

Cable lug, CC2623-000, Raychem

Shape Description: RING-008, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper, Tin, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22-18 AWG, Wire Size: 0.5 - 1 mm², Stud Diameter: 6.5 mm, Tongue Thickness: 0.7874 mm, Ring & Spade Overall Length: 35.99 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: -55 - 125 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Bag, Comment: Crimp Termination

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe rot
Gewindegröße M6
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,5-1,0 mm²
Lochdurchmesser 4 mm
Material Kupfer, verzinnt
max. Temperatur 125 °C
Schrumpfschlauch Yes
Logistics
Ursprungsland US
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes